+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCD7N60TM

Transistor: N-MOSFET; unipolar; 600V; 4.4A; 83W; DPAK


Manufacturer: ONSEMI

Manufacturer part number:
FCD7N60TM
TME Symbol:
FCD7N60TM

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
4.4A
Power dissipation
83W
Case
DPAK
Gate-source voltage
±30V
On-state resistance
0.6Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ONSEMI,
*
FCD7N60TM
0 in TME stock
Net price for quantities from 2500 pcs - 0.93 USDGross price for quantities from 2500 pcs - 0.93 USD
Net price for quantities from 5000 pcs - 0.83 USDGross price for quantities from 5000 pcs - 0.83 USD
Net price for quantities from 7500 pcs - 0.77 USDGross price for quantities from 7500 pcs - 0.77 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.