+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCE 200E1Y00

Sensor: fiber-optic; Range: 46mm; Oper.mode: diffuse-reflective


Manufacturer: BAUMER

Manufacturer part number:
FCE 200E1Y00

Alternative designations: 10135308

TME Symbol:
FCE200E1Y00

Specification

Manufacturer
BAUMER
Type of sensor
fiber-optic
Range
46mm
Operation mode
diffuse-reflective
Cable length
2m
Body material
stainless steel
Dimensions
Ø3x18mm
Thread
M3
Manufacturer series
FCE
Kind of sensor
straight
Operating temperature
-30...70°C
Gross weight14.49 g
Certificates
See other products in this category: Fiber-Optic Sensors BAUMER,
See other products from this series.:
*
FCE 200E1Y00
0 in TME stock
Net price for quantities from 1 pcs - 158.84 USDGross price for quantities from 1 pcs - 158.84 USD
Net price for quantities from 5 pcs - 150.48 USDGross price for quantities from 5 pcs - 150.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.