+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCH165N60E

Transistor: N-MOSFET; unipolar; 600V; 14A; Idm: 69A; 227W; TO247


Manufacturer: ONSEMI

Manufacturer part number:
FCH165N60E
TME Symbol:
FCH165N60E

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
14A
Pulsed drain current
69A
Power dissipation
227W
Case
TO247
Gate-source voltage
±20V
On-state resistance
0.165Ω
Mounting
THT
Gate charge
75nC
Kind of package
tube
Kind of channel
enhancement
Gross weight3 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
FCH165N60E
0 in TME stock
Net price for quantities from 1 pcs - 5.89 USDGross price for quantities from 1 pcs - 5.89 USD
Net price for quantities from 5 pcs - 4.87 USDGross price for quantities from 5 pcs - 4.87 USD
Net price for quantities from 10 pcs - 4.39 USDGross price for quantities from 10 pcs - 4.39 USD
Net price for quantities from 30 pcs - 4.13 USDGross price for quantities from 30 pcs - 4.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.