+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FCL0011

Torch: universal; 1W; 150lm; blue; 52x52x80mm


Manufacturer: MACTRONIC

Manufacturer part number:
FCL0011
TME Symbol:
FCL0011

Specification

Manufacturer
MACTRONIC
Type of torch
universal
Power
1W
Luminosity
150lm
Colour
blue
Body material
plastic
Body dimensions
52x52x80mm
Power supply
  • battery LR03 AAA 1,5V x3
Battery/ rechargeable battery
  • none
Gross weight123.7 g

WATCH VIDEO

See other products in this category: Torches MACTRONIC
*
FCL0011
Product withdrawn from the offer
Use the specification table below to search for similar products