+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCR19506BR

Measuring tip; 10A; 1kV; red and black; Socket size: 4mm

Manufacturer: CLIFF

Manufacturer part number:
FCR19506BR
TME Symbol:
FCR19506BR

Specification

Manufacturer
CLIFF
Type of test accessories
measuring tip
Current rating
10A
Rated voltage
1kV
Colour
red and black
Socket size
4mm
Overall length
72mm
Gross weight52 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Probes - Test Plugs CLIFF,
*
FCR19506BR
0 in TME stock
Net price for quantities from 1 set - 5.04 USDGross price for quantities from 1 set - 5.04 USD
Net price for quantities from 10 set - 4.54 USDGross price for quantities from 10 set - 4.54 USD
Net price for quantities from 100 set - 3.66 USDGross price for quantities from 100 set - 3.66 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.