+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCR19509BR

Measuring tip; 10A; 1kV; red and black; Socket size: 4mm


Manufacturer: CLIFF

Manufacturer part number:
FCR19509BR
TME Symbol:
FCR19509BR

Specification

Manufacturer
CLIFF
Type of test accessories
measuring tip
Current rating
10A
Rated voltage
1kV
Colour
red and black
Socket size
4mm
Contact plating
nickel plated
Overall length
127mm
Insulator material
polyamide
Gross weight10.81 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Probes - Test Plugs CLIFF,
*
FCR19509BR
138 in TME stock
Net price for quantities from 1 set - 10.74 USDGross price for quantities from 1 set - 10.74 USD
Net price for quantities from 10 set - 9.67 USDGross price for quantities from 10 set - 9.67 USD
Net price for quantities from 100 set - 8.59 USDGross price for quantities from 100 set - 8.59 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 setBag = 50 set