+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCR681466P

Connector: DC supply; socket; male; 5A; angled 90°; on PCBs; THT


Manufacturer: CLIFF

Manufacturer part number:
FCR681466P
TME Symbol:
FCR681466P

Specification

Manufacturer
CLIFF
Type of connector
DC supply
Connector
socket
Kind of connector
male
Current rating
5A
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
THT
Colour
white
Contact size
5.5/2.1...2.5mm
Rated voltage
12V DC
Design
on/off switch
Gross weight1.625 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors CLIFF,
*
FCR681466P
0 in TME stock
Net price for quantities from 1 pcs - 2.82 USDGross price for quantities from 1 pcs - 2.82 USD
Net price for quantities from 10 pcs - 2.44 USDGross price for quantities from 10 pcs - 2.44 USD
Net price for quantities from 25 pcs - 2.21 USDGross price for quantities from 25 pcs - 2.21 USD
Net price for quantities from 50 pcs - 2.02 USDGross price for quantities from 50 pcs - 2.02 USD
Net price for quantities from 100 pcs - 1.84 USDGross price for quantities from 100 pcs - 1.84 USD
Net price for quantities from 200 pcs - 1.65 USDGross price for quantities from 200 pcs - 1.65 USD
Net price for quantities from 300 pcs - 1.54 USDGross price for quantities from 300 pcs - 1.54 USD
Net price for quantities from 500 pcs - 1.41 USDGross price for quantities from 500 pcs - 1.41 USD
Net price for quantities from 1000 pcs - 1.23 USDGross price for quantities from 1000 pcs - 1.23 USD
Net price for quantities from 1500 pcs - 1.20 USDGross price for quantities from 1500 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs