+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCR7360B

Laboratory connector: 2mm banana; socket; 10A; 600VDC; black


Manufacturer: CLIFF

Manufacturer part number:
FCR7360B
TME Symbol:
FCR7360B

Specification

Manufacturer
CLIFF
Type of lab connector
2mm banana
Connector
socket
Current rating
10A
Rated voltage
600V DC
Colour
black
Mounting
soldered
Contact plating
gold-plated
Related items
FCR7365B
Length
29.7mm
Dimensions
Gross weight10 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 2mm Banana Sockets CLIFF,
*
FCR7360B
0 in TME stock
Net price for quantities from 1 pcs - 8.79 USDGross price for quantities from 1 pcs - 8.79 USD
Net price for quantities from 5 pcs - 6.35 USDGross price for quantities from 5 pcs - 6.35 USD
Net price for quantities from 25 pcs - 5.51 USDGross price for quantities from 25 pcs - 5.51 USD
Net price for quantities from 100 pcs - 4.91 USDGross price for quantities from 100 pcs - 4.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.