+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCR7360L

Laboratory connector: 2mm banana; socket; 10A; 600VDC; blue


Manufacturer: CLIFF

Manufacturer part number:
FCR7360L
TME Symbol:
FCR7360L

Specification

Manufacturer
CLIFF
Type of lab connector
2mm banana
Connector
socket
Current rating
10A
Rated voltage
600V DC
Colour
blue
Mounting
soldered
Contact plating
gold-plated
Related items
FCR7365L
Length
29.7mm
Dimensions
Gross weight10 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 2mm Banana Sockets CLIFF,
*
FCR7360L
0 in TME stock
Net price for quantities from 1 pcs - 8.78 USDGross price for quantities from 1 pcs - 8.78 USD
Net price for quantities from 5 pcs - 6.34 USDGross price for quantities from 5 pcs - 6.34 USD
Net price for quantities from 25 pcs - 5.50 USDGross price for quantities from 25 pcs - 5.50 USD
Net price for quantities from 100 pcs - 4.91 USDGross price for quantities from 100 pcs - 4.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.