+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

FCR7370B

Laboratory connector: 4mm banana; socket; 1kVDC; 10A; 33mm; black


Manufacturer: CLIFF

Manufacturer part number:
FCR7370B
TME Symbol:
FCR7370B

Specification

Manufacturer
CLIFF
Type of lab connector
4mm banana
Connector
socket
Rated voltage
1kV DC
Current rating
10A
Length
33mm
Colour
black
Contact plating
gold-plated
Mounting
PCB, soldered
Conform to the norm
CAT III 1000V
Operating temperature
-10...60°C
Gross weight4.09 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 4mm Banana Sockets CLIFF,
*
FCR7370B
179 in TME stock
Net price for quantities from 1 pcs - 6.70 USDGross price for quantities from 1 pcs - 6.70 USD
Net price for quantities from 5 pcs - 6.06 USDGross price for quantities from 5 pcs - 6.06 USD
Net price for quantities from 25 pcs - 5.76 USDGross price for quantities from 25 pcs - 5.76 USD
Net price for quantities from 100 pcs - 5.42 USDGross price for quantities from 100 pcs - 5.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs