+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCR7924

Crocodile clip; 10A; yellow; max.25mm; 4mm socket

Manufacturer: CLIFF

Manufacturer part number:
FCR7924
TME Symbol:
FCR7924

Specification

Manufacturer
CLIFF
Type of test accessories
crocodile clip
Current rating
10A
Colour
yellow
Grip capacity
max. 25mm
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Mounting
4mm socket
Dimensions
Gross weight13.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Crocodile Clips CLIFF,
*
FCR7924
5 in TME stock
Net price for quantities from 1 pcs - 2.65 USDGross price for quantities from 1 pcs - 2.65 USD
Net price for quantities from 5 pcs - 2.51 USDGross price for quantities from 5 pcs - 2.51 USD
Net price for quantities from 10 pcs - 2.36 USDGross price for quantities from 10 pcs - 2.36 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts