+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCR79900RB

Crocodile clip; 20A; 1kV; black,red; max.39mm; 4mm socket

Manufacturer: CLIFF

Manufacturer part number:
FCR79900RB
TME Symbol:
FCR79900RB

Specification

Manufacturer
CLIFF
Type of test accessories
crocodile clip
Current rating
20A
Rated voltage
1kV
Colour
black, red
Grip capacity
max. 39mm
Conform to the norm
CAT III 1000V EN 61010
Mounting
4mm socket
Gross weight46.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Crocodile Clips CLIFF,
*
FCR79900RB
303 in TME stock
Net price for quantities from 1 set - 8.67 USDGross price for quantities from 1 set - 8.67 USD
Net price for quantities from 5 set - 8.34 USDGross price for quantities from 5 set - 8.34 USD
Net price for quantities from 10 set - 7.71 USDGross price for quantities from 10 set - 7.71 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 setBag = 50 set