+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCS-C1-10-G

Connector: IDC; plug; female; PIN: 10; IDC; for ribbon cable; 2.54mm

Manufacturer: ADAM TECH

Manufacturer part number:
FCS-C1-10-G
TME Symbol:
FCS-C1-10-G

Specification

Manufacturer
ADAM TECH
Type of connector
IDC
Connector
plug
Kind of connector
female
Number of pins
10
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
2.54mm
Connector pinout layout
2x5
Contact plating
gold flash
Connector variant
without strain relief
Tape pitch
1.27mm
Gross weight1.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors ADAM TECH,
*
FCS-C1-10-G
1164 in TME stock
Net price for quantities from 5 pcs - 0.21 USDGross price for quantities from 5 pcs - 0.21 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 540 pcs - 0.13 USDGross price for quantities from 540 pcs - 0.13 USD
Net price for quantities from 2520 pcs - 0.11 USDGross price for quantities from 2520 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsTray = 180 pcs