+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCS60US18

Power supply: switching; open; 60W; 80÷264VAC; OUT: 1; 18VDC; 3.33A

Manufacturer: XP POWER

Manufacturer part number:
FCS60US18
TME Symbol:
FCS60US18

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
60W
Number of outputs
1
Output voltage
18V DC
Output current
3.33A
Operating temperature
-25...70°C
Mounting
mounting holes
Efficiency
85%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
50.8x101.6x26.4mm
Electrical connection
connector with snap lock
Manufacturer series
FCS
Power consumption without load
<0.3W
Insulation voltage
4kV
Dimensions
2"x4"
Application
IT, medical applications
Supply voltage
  • 80...264V AC
Dimensions
Gross weight123.2 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
FCS60US18
5 in TME stock
Net price for quantities from 1 pcs - 26.35 USDGross price for quantities from 1 pcs - 26.35 USD
Net price for quantities from 50 pcs - 23.87 USDGross price for quantities from 50 pcs - 23.87 USD
Net price for quantities from 100 pcs - 23.02 USDGross price for quantities from 100 pcs - 23.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.