+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16452

Wire; JZ; F-CY-JZ; 18G2.5mm2; shielded,tinned copper braid; PVC


Manufacturer: HELU

Manufacturer part number:
16452
TME Symbol:
FCYJZ18G2.5

Specification

Manufacturer
HELU
Type of wire
data transmission
Kind of cable
JZ
Manufacturer series
F-CY-JZ
Cable structure
18G2.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
18
Core section
2.5mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Cable external diameter
19mm
CPR standard
Eca
Earth core
yellow-green
Gross weight681 g
Certificates
EAN code4060892023330

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
16452
0 in TME stock
Net price for quantities from 1 m - 31.14 USDGross price for quantities from 1 m - 31.14 USD
Net price for quantities from 10 m - 27.30 USDGross price for quantities from 10 m - 27.30 USD
Net price for quantities from 25 m - 23.57 USDGross price for quantities from 25 m - 23.57 USD
Net price for quantities from 50 m - 21.09 USDGross price for quantities from 50 m - 21.09 USD
Net price for quantities from 100 m - 18.61 USDGross price for quantities from 100 m - 18.61 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m