+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16429

Wire; JZ; F-CY-JZ; 4G6mm2; shielded,tinned copper braid; PVC; grey

Manufacturer: HELU

Manufacturer part number:
16429
TME Symbol:
FCYJZ4G6

Specification

Manufacturer
HELU
Type of wire
data transmission
Kind of cable
JZ
Manufacturer series
F-CY-JZ
Cable structure
4G6mm2
Core structure
stranded
Kind of core
Cu
Number of cores
6
Core section
6mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Cable external diameter
13.8mm
CPR standard
Eca
Earth core
yellow-green
Gross weight443.832 g
Certificates
EAN code4060892023101

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
16429
30 in TME stock
Net price for quantities from 1 m - 13.66 USDGross price for quantities from 1 m - 13.66 USD
Net price for quantities from 10 m - 12.02 USDGross price for quantities from 10 m - 12.02 USD
Net price for quantities from 25 m - 10.38 USDGross price for quantities from 25 m - 10.38 USD
Net price for quantities from 50 m - 9.29 USDGross price for quantities from 50 m - 9.29 USD
Net price for quantities from 100 m - 8.20 USDGross price for quantities from 100 m - 8.20 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.