+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16058

Wire; OZ; F-CY-OZ; 10x1mm2; shielded,tinned copper braid; PVC

Manufacturer: HELU

Manufacturer part number:
16058
TME Symbol:
FCYOZ10X1.0

Specification

Manufacturer
HELU
Type of wire
data transmission
Kind of cable
OZ
Manufacturer series
F-CY-OZ
Cable structure
10x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
10
Core section
1mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Cable external diameter
11.2mm
CPR standard
Eca
Earth core
none
Gross weight204.112 g
Certificates
EAN code4060892020827

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
16058
47 in TME stock
Net price for quantities from 1 m - 7.92 USDGross price for quantities from 1 m - 7.92 USD
Net price for quantities from 10 m - 6.99 USDGross price for quantities from 10 m - 6.99 USD
Net price for quantities from 25 m - 6.07 USDGross price for quantities from 25 m - 6.07 USD
Net price for quantities from 50 m - 5.41 USDGross price for quantities from 50 m - 5.41 USD
Net price for quantities from 100 m - 4.80 USDGross price for quantities from 100 m - 4.80 USD
Amount (Multiplicity: 1)