+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16559

Wire; OZ; F-CY-OZ; 3x0.75mm2; shielded,tinned copper braid; PVC

Manufacturer: HELU

Manufacturer part number:
16559
TME Symbol:
FCYOZ3X0.75

Specification

Manufacturer
HELU
Type of wire
data transmission
Kind of cable
OZ
Manufacturer series
F-CY-OZ
Cable structure
3x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
0.75mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Cable external diameter
6.3mm
CPR standard
Eca
Earth core
none
Gross weight67.13 g
Certificates
EAN code4060892021725

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
16559
52 in TME stock
Net price for quantities from 1 m - 2.73 USDGross price for quantities from 1 m - 2.73 USD
Net price for quantities from 10 m - 2.40 USDGross price for quantities from 10 m - 2.40 USD
Net price for quantities from 25 m - 2.07 USDGross price for quantities from 25 m - 2.07 USD
Net price for quantities from 50 m - 1.86 USDGross price for quantities from 50 m - 1.86 USD
Net price for quantities from 100 m - 1.64 USDGross price for quantities from 100 m - 1.64 USD
Amount (Multiplicity: 1)