+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16563

Wire; OZ; F-CY-OZ; 7x0.75mm2; shielded,tinned copper braid; PVC

Manufacturer: HELU

Manufacturer part number:
16563
TME Symbol:
FCYOZ7X0.75

Specification

Manufacturer
HELU
Type of wire
data transmission
Kind of cable
OZ
Manufacturer series
F-CY-OZ
Cable structure
7x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
7
Core section
0.75mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Cable external diameter
8.2mm
CPR standard
Eca
Earth core
none
Gross weight115.425 g
Certificates
EAN code4060892021763

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
16563
0 in TME stock
Net price for quantities from 1 m - 5.04 USDGross price for quantities from 1 m - 5.04 USD
Net price for quantities from 10 m - 4.50 USDGross price for quantities from 10 m - 4.50 USD
Net price for quantities from 25 m - 3.82 USDGross price for quantities from 25 m - 3.82 USD
Net price for quantities from 50 m - 3.42 USDGross price for quantities from 50 m - 3.42 USD
Net price for quantities from 100 m - 3.01 USDGross price for quantities from 100 m - 3.01 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m