+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

FD-31

Sensor: fiber-optic; Range: 0÷125mm; IP67; Len: 2m; Housing: M3


Manufacturer: PANASONIC

Manufacturer part number:
FD-31
TME Symbol:
FD-31

Specification

Manufacturer
PANASONIC
Type of sensor
fiber-optic
Range
0...125mm
Operation mode
diffuse-reflective
IP rating
IP67
Cable length
2m
Switch housing
M3
Overall length
12mm
Sensors features
sensing distance depends on used accessories
Operating temperature
-55...80°C
Gross weight45.61 g
Certificates
See other products in this category: Fiber-Optic Sensors PANASONIC,
*
FD-31
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 36.83 USDGross price for quantities from 1 pcs - 36.83 USD
Net price for quantities from 5 pcs - 34.43 USDGross price for quantities from 5 pcs - 34.43 USD
Net price for quantities from 10 pcs - 32.01 USDGross price for quantities from 10 pcs - 32.01 USD