+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FD-41

Sensor: fiber-optic; Range: 0÷125mm; IP67; Len: 2m; Housing: M4


Manufacturer: PANASONIC

Manufacturer part number:
FD-41
TME Symbol:
FD-41

Specification

Manufacturer
PANASONIC
Type of sensor
fiber-optic
Range
0...125mm
Operation mode
diffuse-reflective
IP rating
IP67
Cable length
2m
Switch housing
M4
Overall length
14mm
Sensors features
sensing distance depends on used accessories
Operating temperature
-55...80°C
Gross weight46.75 g
See other products in this category: Fiber-Optic Sensors PANASONIC,
*
FD-41
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 36.48 USDGross price for quantities from 1 pcs - 36.48 USD
Net price for quantities from 5 pcs - 34.10 USDGross price for quantities from 5 pcs - 34.10 USD
Net price for quantities from 10 pcs - 31.71 USDGross price for quantities from 10 pcs - 31.71 USD