+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FD-42G

Sensor: fiber-optic; Range: 0÷200mm; IP40; Len: 2m; Housing: M4

Manufacturer: PANASONIC

Manufacturer part number:
FD-42G
TME Symbol:
FD-42G

Specification

Manufacturer
PANASONIC
Type of sensor
fiber-optic
Range
0...0.2m
Operation mode
diffuse-reflective
IP rating
IP40
Cable length
2m
Switch housing
M4
Overall length
25mm
Sensors features
sensing distance depends on used accessories
Operating temperature
-55...80°C
Gross weight48 g
Certificates
See other products in this category: Fiber-Optic Sensors PANASONIC,
*
FD-42G
2 in TME stock
Net price for quantities from 1 pcs - 91.48 USDGross price for quantities from 1 pcs - 91.48 USD
Net price for quantities from 5 pcs - 85.76 USDGross price for quantities from 5 pcs - 85.76 USD
Net price for quantities from 10 pcs - 80.03 USDGross price for quantities from 10 pcs - 80.03 USD
Net price for quantities from 50 pcs - 74.32 USDGross price for quantities from 50 pcs - 74.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.