+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FD-61

Sensor: fiber-optic; Range: 0÷450mm; IP67; Len: 2m; Housing: M6


Manufacturer: PANASONIC

Manufacturer part number:
FD-61
TME Symbol:
FD-61

Specification

Manufacturer
PANASONIC
Type of sensor
fiber-optic
Range
0...0.45m
Operation mode
diffuse-reflective
IP rating
IP67
Cable length
2m
Switch housing
M6
Overall length
17mm
Sensors features
sensing distance depends on used accessories
Operating temperature
-55...80°C
Gross weight60.78 g
Certificates
See other products in this category: Fiber-Optic Sensors PANASONIC,
*
FD-61
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 41.13 USDGross price for quantities from 1 pcs - 41.13 USD
Net price for quantities from 5 pcs - 38.45 USDGross price for quantities from 5 pcs - 38.45 USD
Net price for quantities from 10 pcs - 35.76 USDGross price for quantities from 10 pcs - 35.76 USD