+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FD-62

Sensor: fiber-optic; Range: 0÷520mm; IP67; Len: 2m; Housing: M6

Manufacturer: PANASONIC

Manufacturer part number:
FD-62
TME Symbol:
FD-62

Specification

Manufacturer
PANASONIC
Type of sensor
fiber-optic
Range
0...520mm
Operation mode
diffuse-reflective
IP rating
IP67
Cable length
2m
Switch housing
M6
Overall length
17mm
Sensors features
sensing distance depends on used accessories
Operating temperature
-55...80°C
Gross weight62.1 g
Certificates
See other products in this category: Fiber-Optic Sensors PANASONIC,
*
FD-62
3 in TME stock
Net price for quantities from 1 pcs - 54.61 USDGross price for quantities from 1 pcs - 54.61 USD
Net price for quantities from 50 pcs - 50.25 USDGross price for quantities from 50 pcs - 50.25 USD
No. of pieces (Multiplicity: 1)