+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FD-620-13B

Sensor: fiber-optic; Range: 0÷100mm; Len: 2m; Thread: M6; -40÷60°C


Manufacturer: AUTONICS

Manufacturer part number:
FD-620-13B
TME Symbol:
FD-620-13B

Specification

Manufacturer
AUTONICS
Type of sensor
fiber-optic
Range
0...0.1m
Operation mode
diffuse-reflective
Cable length
2m
Thread
M6
Related items
BF5R-D1-N, BF5R-D1-P, BF5R-S1-N, BF5R-S1-P, BFX-D1-N, BFX-D1-P
Resistance to
bending
Operating temperature
-40...60°C
Gross weight26.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fiber-Optic Sensors AUTONICS,
*
FD-620-13B
17 in TME stock
Net price for quantities from 1 pcs - 33.06 USDGross price for quantities from 1 pcs - 33.06 USD
Net price for quantities from 5 pcs - 29.76 USDGross price for quantities from 5 pcs - 29.76 USD
Net price for quantities from 10 pcs - 26.46 USDGross price for quantities from 10 pcs - 26.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs