+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FD-EG30

Sensor: fiber-optic; Range: 0÷48mm; Oper.mode: diffuse-reflective

Manufacturer: PANASONIC

Manufacturer part number:
FD-EG30
TME Symbol:
FD-EG30

Specification

Manufacturer
PANASONIC
Type of sensor
fiber-optic
Range
0...48mm
Operation mode
diffuse-reflective
IP rating
IP40
Cable length
0.5m
Switch housing
M3
Sensors features
sensing distance depends on used accessories
Operating temperature
-40...70°C
Gross weight33.2 g
Certificates
See other products in this category: Fiber-Optic Sensors PANASONIC,
*
FD-EG30
2 in TME stock
Net price for quantities from 1 pcs - 96.07 USDGross price for quantities from 1 pcs - 96.07 USD
Net price for quantities from 5 pcs - 89.80 USDGross price for quantities from 5 pcs - 89.80 USD
Net price for quantities from 10 pcs - 83.51 USDGross price for quantities from 10 pcs - 83.51 USD
No. of pieces (Multiplicity: 1)