+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FD-L20H

Sensor: fiber-optic; Range: 0÷32mm; Oper.mode: diffuse-reflective

Manufacturer: PANASONIC

Manufacturer part number:
FD-L20H
TME Symbol:
FD-L20H

Specification

Manufacturer
PANASONIC
Type of sensor
fiber-optic
Range
0...32mm
Operation mode
diffuse-reflective
IP rating
IP40
Cable length
2m
Dimensions
6x18x14mm
Operating temperature
-40...70°C
Sensors features
  • detect transparent objects
  • sensing distance depends on used accessories
Gross weight48.6 g
Certificates
See other products in this category: Fiber-Optic Sensors PANASONIC,
*
FD-L20H
1 in TME stock
Net price for quantities from 1 pcs - 144.17 USDGross price for quantities from 1 pcs - 144.17 USD
Net price for quantities from 5 pcs - 134.68 USDGross price for quantities from 5 pcs - 134.68 USD
Net price for quantities from 10 pcs - 125.20 USDGross price for quantities from 10 pcs - 125.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.