+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FD-L30A

Sensor: fiber-optic; Range: 0÷43mm; Oper.mode: diffuse-reflective

Manufacturer: PANASONIC

Manufacturer part number:
FD-L30A
TME Symbol:
FD-L30A

Specification

Manufacturer
PANASONIC
Type of sensor
fiber-optic
Range
0...43mm
Operation mode
diffuse-reflective
IP rating
IP40
Cable length
3m
Dimensions
20x29x3.8mm
Operating temperature
0...70°C
Sensors features
  • detect transparent objects
  • sensing distance depends on used accessories
Gross weight30 g
Certificates
See other products in this category: Fiber-Optic Sensors PANASONIC,
*
FD-L30A
0 in TME stock
Net price for quantities from 1 pcs - 232.17 USDGross price for quantities from 1 pcs - 232.17 USD
Net price for quantities from 5 pcs - 217.00 USDGross price for quantities from 5 pcs - 217.00 USD
Net price for quantities from 10 pcs - 201.82 USDGross price for quantities from 10 pcs - 201.82 USD
No. of pieces (Multiplicity: 1)