+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FD-R60

Sensor: fiber-optic; Range: 0÷290mm; IP67; Len: 2m; Housing: M6

Manufacturer: PANASONIC

Manufacturer part number:
FD-R60
TME Symbol:
FD-R60

Specification

Manufacturer
PANASONIC
Type of sensor
fiber-optic
Range
0...290mm
Operation mode
diffuse-reflective
IP rating
IP67
Cable length
2m
Switch housing
M6
Sensors features
sensing distance depends on used accessories
Operating temperature
-55...80°C
Gross weight30 g
Certificates
See other products in this category: Fiber-Optic Sensors PANASONIC,
*
FD-R60
0 in TME stock
Net price for quantities from 1 pcs - 86.95 USDGross price for quantities from 1 pcs - 86.95 USD
Net price for quantities from 5 pcs - 81.26 USDGross price for quantities from 5 pcs - 81.26 USD
Net price for quantities from 10 pcs - 75.58 USDGross price for quantities from 10 pcs - 75.58 USD
No. of pieces (Multiplicity: 1)