+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FD02FC10P-S

Encoding switch; DEC/BCD; Pos: 10; SMT; Rcont max: 100mΩ; PPS


Manufacturer: NKK SWITCHES

Manufacturer part number:
FD02FC10P-S
TME Symbol:
FD02FC10P-S

Specification

Manufacturer
NKK SWITCHES
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-25...85°C
Mounting
SMT
Leads
Gull Wing
Max. contact resistance:
100mΩ
DC contacts rating @R
20mA / 20V DC
Min. insulation resistance
1GΩ
Terminal pitch
2.54mm
Body dimensions
7.2x7.2x3.1mm
Mechanical durability
10000 cycles
Contact plating
gold-plated
Electrical life
10000 cycles
Body material
PPS
Contact material
copper alloy
AC contacts rating @R
20mA / 20V AC
Output code
complementary code
Gross weight3 g
Certificates
See other products in this category: Encoding Switches NKK SWITCHES,
*
FD02FC10P-S
0 in TME stock
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.
Net price for quantities from 60 pcs - 3.58 USDGross price for quantities from 60 pcs - 3.58 USD