+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FD02KR16P-R

Encoding switch; HEX/BCD; Pos: 16; SMT; Rcont max: 100mΩ; PPS; reel


Manufacturer: NKK SWITCHES

Manufacturer part number:
FD02KR16P-R
TME Symbol:
FD02KR16P-R

Specification

Manufacturer
NKK SWITCHES
Type of switch
encoding switch
Kind of encoding switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-25...85°C
Mounting
SMT
Leads
Gull Wing
Max. contact resistance:
100mΩ
DC contacts rating @R
20mA / 20V DC
Min. insulation resistance
1GΩ
Terminal pitch
2.54mm
Switches features
with knob
Body dimensions
7.2x7.2x3.1mm
Mechanical durability
10000 cycles
Contact plating
gold-plated
Electrical life
10000 cycles
Body material
PPS
Kind of package
reel
Contact material
copper alloy
AC contacts rating @R
20mA / 20V AC
Output code
real code
Gross weight3 g
Certificates
See other products in this category: Encoding Switches NKK SWITCHES,
*
FD02KR16P-R
0 in TME stock
Net price for quantities from 1000 pcs - 2.58 USDGross price for quantities from 1000 pcs - 2.58 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.