+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FD300R17KE4PHOSA1

Module: IGBT; Ic: 300A; AG-62MM-1; Field Stop,Trench; screw

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FD300R17KE4PHOSA1
TME Symbol:
FD300R17KE4PHOSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Collector current
300A
Case
AG-62MM-1
Gate-emitter voltage
±20V
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FD300R17KE4PHOSA1
0 in TME stock
Net price for quantities from 8 pcs - 159.85 USDGross price for quantities from 8 pcs - 159.85 USD
No. of pieces (Multiplicity: 8)
Minimum order quantity: 8.
Multiplicity: 8.