+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FD411-4

Filter: anti-interference; mains; 250V; Cx: 100nF; Cy: 2.2nF; 0.5mH

Manufacturer: FILTERCON

Manufacturer part number:
FD411-4
TME Symbol:
FD411-4

Specification

Manufacturer
FILTERCON
Type of filter
anti-interference
Kind of filter
mains
Operating voltage
250V
Capacitance Cx
0.1µF
Capacitance Cy
2.2nF
Inductance of individual winding
0.5mH
Max. operating current
4A
Leads
for soldering
Leakage current
0.5mA
Enclosure material
metal
Body dimensions
Ø28x35mm
Height
35mm
Operating temperature
-25...85°C
Diameter
28mm
Dimensions
Schematic diagram
Gross weight15.51 g
Certificates
See other products in this category: Suppression filters - others FILTERCON,
*
FD411-4
18 in TME stock
Net price for quantities from 1 pcs - 4.92 USDGross price for quantities from 1 pcs - 4.92 USD
Net price for quantities from 5 pcs - 4.51 USDGross price for quantities from 5 pcs - 4.51 USD
Net price for quantities from 10 pcs - 3.72 USDGross price for quantities from 10 pcs - 3.72 USD
No. of pieces (Multiplicity: 1)
Hardly available product