+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDA24N40F

Transistor: N-MOSFET; unipolar; 400V; 13.8A; Idm: 92A; 235W; TO3PN


Manufacturer: ONSEMI

Manufacturer part number:
FDA24N40F
TME Symbol:
FDA24N40F

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
400V
Drain current
13.8A
Pulsed drain current
92A
Power dissipation
235W
Case
TO3PN
Gate-source voltage
±30V
On-state resistance
0.19Ω
Mounting
THT
Gate charge
60nC
Kind of package
tube
Kind of channel
enhancement
Gross weight5.175 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
FDA24N40F
47 in TME stock
Net price for quantities from 1 pcs - 4.97 USDGross price for quantities from 1 pcs - 4.97 USD
Net price for quantities from 10 pcs - 3.28 USDGross price for quantities from 10 pcs - 3.28 USD
Net price for quantities from 30 pcs - 2.88 USDGross price for quantities from 30 pcs - 2.88 USD
Net price for quantities from 60 pcs - 2.77 USDGross price for quantities from 60 pcs - 2.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs