+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDA38N30

Transistor: N-MOSFET; unipolar; 300V; 22A; Idm: 150A; 312W; TO3PN


Manufacturer: ONSEMI

Manufacturer part number:
FDA38N30
TME Symbol:
FDA38N30

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
DMOS, UniFET™
Polarisation
unipolar
Drain-source voltage
300V
Drain current
22A
Pulsed drain current
150A
Power dissipation
312W
Case
TO3PN
Gate-source voltage
±30V
On-state resistance
85mΩ
Mounting
THT
Gate charge
60nC
Kind of package
tube
Kind of channel
enhancement
Gross weight5.19 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
FDA38N30
0 in TME stock
Net price for quantities from 1 pcs - 4.74 USDGross price for quantities from 1 pcs - 4.74 USD
Net price for quantities from 5 pcs - 3.82 USDGross price for quantities from 5 pcs - 3.82 USD
Net price for quantities from 10 pcs - 3.38 USDGross price for quantities from 10 pcs - 3.38 USD
Net price for quantities from 30 pcs - 2.78 USDGross price for quantities from 30 pcs - 2.78 USD
Net price for quantities from 60 pcs - 2.67 USDGross price for quantities from 60 pcs - 2.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs