+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDA59N30

Transistor: N-MOSFET; unipolar; 300V; 35A; Idm: 236A; 500W; TO3PN


Manufacturer: ONSEMI

Manufacturer part number:
FDA59N30
TME Symbol:
FDA59N30

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
300V
Drain current
35A
Pulsed drain current
236A
Power dissipation
500W
Case
TO3PN
Gate-source voltage
±30V
On-state resistance
56mΩ
Mounting
THT
Gate charge
0.1µC
Kind of package
tube
Kind of channel
enhancement
Gross weight5.206 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
FDA59N30
151 in TME stock
Net price for quantities from 1 pcs - 4.89 USDGross price for quantities from 1 pcs - 4.89 USD
Net price for quantities from 5 pcs - 3.98 USDGross price for quantities from 5 pcs - 3.98 USD
Net price for quantities from 10 pcs - 3.47 USDGross price for quantities from 10 pcs - 3.47 USD
Net price for quantities from 30 pcs - 2.76 USDGross price for quantities from 30 pcs - 2.76 USD
Net price for quantities from 60 pcs - 2.65 USDGross price for quantities from 60 pcs - 2.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs