+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDA69N25

Transistor: N-MOSFET; unipolar; 250V; 44.2A; Idm: 276A; 480W; TO3PN


Manufacturer: ONSEMI

Manufacturer part number:
FDA69N25
TME Symbol:
FDA69N25

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
250V
Drain current
44.2A
Pulsed drain current
276A
Power dissipation
480W
Case
TO3PN
Gate-source voltage
±30V
On-state resistance
41mΩ
Mounting
THT
Gate charge
0.1µC
Kind of package
tube
Kind of channel
enhancement
Gross weight5.22 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
FDA69N25
1 in TME stock
Net price for quantities from 1 pcs - 5.20 USDGross price for quantities from 1 pcs - 5.20 USD
Net price for quantities from 10 pcs - 3.50 USDGross price for quantities from 10 pcs - 3.50 USD
Net price for quantities from 30 pcs - 3.26 USDGross price for quantities from 30 pcs - 3.26 USD
Net price for quantities from 60 pcs - 3.16 USDGross price for quantities from 60 pcs - 3.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs