+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDB035N10A

Transistor: N-MOSFET; unipolar; 100V; 120A; Idm: 856A; 333W; D2PAK


Manufacturer: ONSEMI

Manufacturer part number:
FDB035N10A
TME Symbol:
FDB035N10A

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
120A
Pulsed drain current
856A
Power dissipation
333W
Case
D2PAK
Gate-source voltage
±20V
On-state resistance
3.5mΩ
Mounting
SMD
Gate charge
116nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1.5 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ONSEMI,
*
FDB035N10A
0 in TME stock
Net price for quantities from 800 pcs - 2.69 USDGross price for quantities from 800 pcs - 2.69 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.