+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDB070AN06A0

Transistor: N-MOSFET; unipolar; 60V; 80A; 175W; D2PAK


Manufacturer: ONSEMI

Manufacturer part number:
FDB070AN06A0
TME Symbol:
FDB070AN06A0

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
60V
Drain current
80A
Power dissipation
175W
Case
D2PAK
Gate-source voltage
±20V
On-state resistance
15mΩ
Mounting
SMD
Gate charge
66nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1.648 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
FDB070AN06A0
582 in TME stock
Net price for quantities from 1 pcs - 3.16 USDGross price for quantities from 1 pcs - 3.16 USD
Net price for quantities from 5 pcs - 2.73 USDGross price for quantities from 5 pcs - 2.73 USD
Net price for quantities from 10 pcs - 2.46 USDGross price for quantities from 10 pcs - 2.46 USD
Net price for quantities from 25 pcs - 2.21 USDGross price for quantities from 25 pcs - 2.21 USD
Net price for quantities from 100 pcs - 2.10 USDGross price for quantities from 100 pcs - 2.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 800 pcs