+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDB2532

Transistor: N-MOSFET; unipolar; 150V; 56A; 310W; D2PAK


Manufacturer: ONSEMI

Manufacturer part number:
FDB2532
TME Symbol:
FDB2532

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
150V
Drain current
56A
Power dissipation
310W
Case
D2PAK
Gate-source voltage
±20V
On-state resistance
14mΩ
Mounting
SMD
Gate charge
82nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1.792 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
FDB2532
172 in TME stock
Net price for quantities from 1 pcs - 4.29 USDGross price for quantities from 1 pcs - 4.29 USD
Net price for quantities from 10 pcs - 3.62 USDGross price for quantities from 10 pcs - 3.62 USD
Net price for quantities from 25 pcs - 3.22 USDGross price for quantities from 25 pcs - 3.22 USD
Net price for quantities from 40 pcs - 3.02 USDGross price for quantities from 40 pcs - 3.02 USD
Net price for quantities from 50 pcs - 2.93 USDGross price for quantities from 50 pcs - 2.93 USD
Net price for quantities from 100 pcs - 2.67 USDGross price for quantities from 100 pcs - 2.67 USD
Net price for quantities from 200 pcs - 2.58 USDGross price for quantities from 200 pcs - 2.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 800 pcs