+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDB2552

Transistor: N-MOSFET; unipolar; 150V; 26A; 150W; D2PAK


Manufacturer: ONSEMI

Manufacturer part number:
FDB2552
TME Symbol:
FDB2552

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
150V
Drain current
26A
Power dissipation
150W
Case
D2PAK
Gate-source voltage
±20V
On-state resistance
36mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ONSEMI,
*
FDB2552
0 in TME stock
Net price for quantities from 800 pcs - 1.31 USDGross price for quantities from 800 pcs - 1.31 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.