+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDB3682

Transistor: N-MOSFET; unipolar; 100V; 32A; 95W; D2PAK-3

Manufacturer: ONSEMI

Manufacturer part number:
FDB3682
TME Symbol:
FDB3682

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
32A
Power dissipation
95W
Case
D2PAK-3
Gate-source voltage
±20V
On-state resistance
36mΩ
Mounting
SMD
Gate charge
18.5nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1.5 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
FDB3682
0 in TME stock
Net price for quantities from 800 pcs - 1.25 USDGross price for quantities from 800 pcs - 1.25 USD
No. of pieces (Multiplicity: 800)