+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDC6561AN

Transistor: N-MOSFET x2; unipolar; 30V; 2.5A; 0.96W; SuperSOT-6

Manufacturer: ONSEMI

Manufacturer part number:
FDC6561AN
TME Symbol:
FDC6561AN

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
30V
Drain current
2.5A
Power dissipation
0.96W
Case
SuperSOT-6
Gate-source voltage
±20V
On-state resistance
152mΩ
Mounting
SMD
Gate charge
3.2nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.026 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ONSEMI,
*
FDC6561AN
0 in TME stock
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 5 pcs - 0.81 USDGross price for quantities from 5 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.29 USDGross price for quantities from 250 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs