+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FDD15-12S1

Converter: DC/DC; 10W; Uin: 9÷18VDC; Uout: 12VDC; Iout: 834mA; FDD15


Manufacturer: CHINFA ELECTRONICS

Manufacturer part number:
FDD15-12S1
TME Symbol:
FDD15-12S1

Specification

Manufacturer
CHINFA ELECTRONICS
Type of converter
DC/DC
Power
10W
Input voltage
9...18V DC
Output voltage
12V DC
Output current
0.834A
Manufacturer series
FDD15
Body dimensions
50.8x50.8x12mm
Efficiency
77%
Operating temperature
-10...51°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Dimensions
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CHINFA ELECTRONICS,
See other products from this series.:
*
FDD15-12S1
0 in TME stock
No. of pieces (Multiple of: 300)
Minimum order quantity: 300.
Multiple of: 300.
Net price for quantities from 300 pcs - 17.97 USDGross price for quantities from 300 pcs - 17.97 USD