+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDD3860

Transistor: N-MOSFET; unipolar; 100V; 6.2A; Idm: 60A; 83W; DPAK


Manufacturer: ONSEMI

Manufacturer part number:
FDD3860
TME Symbol:
FDD3860

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
100V
Drain current
6.2A
Pulsed drain current
60A
Power dissipation
83W
Case
DPAK
Gate-source voltage
±20V
On-state resistance
64mΩ
Mounting
SMD
Gate charge
31nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.399 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
FDD3860
1442 in TME stock
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 5 pcs - 0.78 USDGross price for quantities from 5 pcs - 0.78 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs