+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDD4685

Transistor: P-MOSFET; unipolar; -40V; -32A; 69W; DPAK


Manufacturer: ONSEMI

Manufacturer part number:
FDD4685
TME Symbol:
FDD4685

Specification

Manufacturer
ONSEMI
Type of transistor
P-MOSFET
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
-40V
Drain current
-32A
Power dissipation
69W
Case
DPAK
Gate-source voltage
±20V
On-state resistance
42mΩ
Mounting
SMD
Gate charge
27nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.387 g
Certificates
See other products in this category: SMD P channel transistors ONSEMI,
*
FDD4685
350 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 5 pcs - 1.08 USDGross price for quantities from 5 pcs - 1.08 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 50 pcs - 0.83 USDGross price for quantities from 50 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs