+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDD6637

Transistor: P-MOSFET; unipolar; -35V; -55A; 57W; DPAK


Manufacturer: ONSEMI

Manufacturer part number:
FDD6637
TME Symbol:
FDD6637

Specification

Manufacturer
ONSEMI
Type of transistor
P-MOSFET
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
-35V
Drain current
-55A
Power dissipation
57W
Case
DPAK
Gate-source voltage
±25V
On-state resistance
19mΩ
Mounting
SMD
Gate charge
35nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.399 g
Certificates
See other products in this category: SMD P channel transistors ONSEMI,
*
FDD6637
2304 in TME stock
Net price for quantities from 1 pcs - 2.19 USDGross price for quantities from 1 pcs - 2.19 USD
Net price for quantities from 5 pcs - 1.67 USDGross price for quantities from 5 pcs - 1.67 USD
Net price for quantities from 10 pcs - 1.47 USDGross price for quantities from 10 pcs - 1.47 USD
Net price for quantities from 50 pcs - 1.11 USDGross price for quantities from 50 pcs - 1.11 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
Net price for quantities from 500 pcs - 0.93 USDGross price for quantities from 500 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs