+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDD6685

Transistor: P-MOSFET; unipolar; -30V; -40A; 52W; DPAK


Manufacturer: ONSEMI

Manufacturer part number:
FDD6685
TME Symbol:
FDD6685

Specification

Manufacturer
ONSEMI
Type of transistor
P-MOSFET
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-40A
Power dissipation
52W
Case
DPAK
Gate-source voltage
±25V
On-state resistance
30mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors ONSEMI,
*
FDD6685
0 in TME stock
Net price for quantities from 2500 pcs - 0.39 USDGross price for quantities from 2500 pcs - 0.39 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.