+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDD86367

Transistor: N-MOSFET; unipolar; 80V; 100A; 227W; DPAK

Manufacturer: ONSEMI

Manufacturer part number:
FDD86367
TME Symbol:
FDD86367

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
80V
Drain current
100A
Power dissipation
227W
Case
DPAK
Gate-source voltage
±20V
On-state resistance
8.4mΩ
Mounting
SMD
Gate charge
88nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.392 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ONSEMI,
*
FDD86367
402 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 10 pcs - 1.80 USDGross price for quantities from 10 pcs - 1.80 USD
Net price for quantities from 100 pcs - 1.27 USDGross price for quantities from 100 pcs - 1.27 USD
Net price for quantities from 250 pcs - 1.25 USDGross price for quantities from 250 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs