+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDLL4148-D87Z

Diode: switching; SMD; 100V; 0.3A; 4ns; SOD80; Ufmax: 1V; Ifsm: 1A


Manufacturer: ONSEMI

Manufacturer part number:
FDLL4148-D87Z
TME Symbol:
FDLL4148-D87Z

Specification

Manufacturer
ONSEMI
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.3A
Reverse recovery time
4ns
Semiconductor structure
single diode
Case
SOD80
Max. forward voltage
1V
Max. load current
0.4A
Max. forward impulse current
1A
Power dissipation
0.5W
Kind of package
reel, tape
Gross weight0.042 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ONSEMI,
*
FDLL4148-D87Z
0 in TME stock
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
Net price for quantities from 20000 pcs - 0.01 USDGross price for quantities from 20000 pcs - 0.01 USD
Net price for quantities from 30000 pcs - 0.01 USDGross price for quantities from 30000 pcs - 0.01 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Packaging method by the manufacturerReel = 10 000 pcs